
CMOS 8-channel analog multiplexer featuring a single circuit with 8 inputs and 1 output. Operates with dual supply voltages from 10.8V to 16.5V, and a single supply voltage range of 10.8V to 16.5V. Offers a high level output current of 20mA and a maximum power dissipation of 470mW. This device boasts a wide operating temperature range from -55°C to 125°C and a propagation delay of 300ns. Packaged in a 25-piece rail/tube configuration, it is RoHS compliant.
Analog Devices ADG508AKNZ technical specifications.
| Package/Case | N |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 27mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 200ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG508AKNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
