
The ADG508AKP-REEL is a single 8-input 1-output SPST multiplexer with a maximum supply voltage of 16.5V and a power dissipation of 470mW. It is packaged in a PLCC-20 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is not radiation hardened. It is not RoHS compliant.
Analog Devices ADG508AKP-REEL technical specifications.
| Package/Case | PLCC |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG508AKP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
