
CMOS 8-channel analog multiplexer featuring a PLCC package. Operates with dual supply voltages from 10.8V to 16.5V, with a maximum power dissipation of 470mW. Offers 8 inputs and 1 output, with a propagation delay of 300ns. This RoHS compliant component has an operating temperature range of -55°C to 125°C.
Analog Devices ADG508AKPZ technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Height | 3.68mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 27mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG508AKPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
