
Analog Devices ADG508AKR technical specifications.
| Package/Case | R |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 8 |
| Operating Supply Current | 600uA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 27mW |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| Voltage | 44V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG508AKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.