
CMOS 8-channel analog multiplexer featuring a parallel interface and DPST throw configuration. Operates with dual supply voltages ranging from 10.8V to 16.5V, with a typical operating voltage of 15V. Offers an on-state resistance of 700 Ohms and a maximum power dissipation of 470mW. This integrated circuit is housed in an R package with dimensions of 10mm (length) x 4mm (width) x 1.5mm (height), and operates across a temperature range of -55°C to 125°C.
Analog Devices ADG508AKR-REEL7 technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 12V |
| Height | 1.5mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 700R |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 27mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 450ns |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG508AKR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
