
8-channel single-ended multiplexer IC featuring 8 inputs and 1 output. Operates with dual supply voltages from 10.8V to 16.5V. Offers an on-state resistance of 700 Ohms and a propagation delay of 300 nanoseconds. Designed for a wide operating temperature range of -55°C to 125°C. Packaged in a ceramic DIP-16 (CDIP16) with 16 leads.
Analog Devices ADG508ATQ technical specifications.
| Package/Case | Q |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 700R |
| Operating Supply Current | 600uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ADG508A |
| Supply Current | 1.5mA |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG508ATQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
