
Fault-protected analog multiplexer featuring 8 channels and a DPST throw configuration. Operates with a dual supply voltage of 15V, with a maximum dual supply voltage of 22V. Offers a drain-to-source resistance of 300 Ohms and a propagation delay of 300ns. This through-hole component has a maximum power dissipation of 3.3mW and a supply current of 600uA.
Analog Devices ADG508FBNZ technical specifications.
| Package/Case | N |
| Drain to Source Resistance | 300R |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 3mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Termination | Through Hole |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 250ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG508FBNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
