
8-channel fault-protected analog multiplexer featuring a TSSOP package. Offers 390 Ohm drain-to-source resistance and operates with a dual supply voltage of +/-15V, with a maximum of +/-22V. This integrated circuit supports 8 inputs and 1 output, with a maximum supply current of 1µA and power dissipation of 3mW. The component operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices ADG508FBRUZ technical specifications.
| Package/Case | TSSOP |
| Drain to Source Resistance | 390R |
| Dual Supply Voltage | 15V |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 3mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG508FBRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
