
The ADG508FBRW is a single-channel multiplexer with 8 inputs and 1 output, suitable for operation in a temperature range of -40°C to 85°C. It can handle dual supply voltages up to 22V, with a maximum operating voltage of 15V. The device is packaged in a SOIC W surface mount package and is available in a rail/Tube packaging format. However, it is not RoHS compliant.
Analog Devices ADG508FBRW technical specifications.
| Package/Case | SOIC W |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG508FBRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
