
Analog Devices ADG508FBRW-REEL technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 22V |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG508FBRW-REEL to view detailed technical specifications.
No datasheet is available for this part.
