
8-channel fault protected analog multiplexer, featuring a DPST throw configuration and parallel interface. Operates with a dual supply voltage of 15V, with a maximum dual supply voltage of 22V and a maximum supply voltage of 16.5V. Offers a high level output current of 20mA and a low maximum supply current of 1µA. Packaged in a SOIC form factor with dimensions of 10.5mm length, 7.6mm width, and 2.35mm height. Operates across a temperature range of -40°C to 85°C.
Analog Devices ADG508FBRWZ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 3mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 250ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG508FBRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
