
8-channel fault protected analog multiplexer, featuring a SOIC package for surface mount applications. Operates with a dual supply voltage range of ±10.8V to ±16.5V, with a typical dual supply of ±15V. Offers 8 inputs and 1 output, with an on-state resistance of 300 Ohms. This logic IC supports parallel interface and has a maximum power dissipation of 3.3mW. Operating temperature range spans from -40°C to 85°C.
Analog Devices ADG508FBRWZ-REEL technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 300R |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG508FBRWZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
