
Analog Devices ADG509ABQ technical specifications.
| Package/Case | Q |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG509ABQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.