
CMOS 4-channel analog multiplexer featuring 8 inputs and 2 outputs, configured as 4PST switches. Operates with dual supply voltages ranging from 10.8V to 16.5V, with a maximum power dissipation of 28mW. This integrated circuit offers a wide operating temperature range from -55°C to 125°C and a propagation delay of 300ns. Packaged in PLCC format, it utilizes a parallel interface and is supplied in rail/tube packaging.
Analog Devices ADG509AKP technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 600uA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 27mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Throw Configuration | 4PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG509AKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
