
Analog Devices ADG509AKPZ technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.04mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Circuits | 2 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG509AKPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
