
CMOS 4-channel analog multiplexer featuring a 4PST throw configuration. This integrated circuit offers 2 circuits with 1 switch each, supporting single and dual supply types. It operates with a minimum dual supply voltage of 10.8V and a maximum of 16.5V, with a typical operating supply voltage of 15V. The device boasts an on-state resistance of 700 Ohms and a propagation delay of 300 nanoseconds. Housed in a PLCC package, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADG509AKPZ-REEL technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Switches | 1 |
| On-State Resistance | 700R |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 27mW |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG509AKPZ-REEL to view detailed technical specifications.
No datasheet is available for this part.
