
CMOS 4-channel analog multiplexer featuring 8 inputs and 2 outputs. Operates with dual supply voltages ranging from 10.8V to 16.5V, with a typical dual supply of 12V. Offers a maximum power dissipation of 28mW and a maximum supply current of 1.5mA. Includes 2 circuits, each with 4 single-pole, single-throw (4PST) switches. Package dimensions are 10mm in length, 4mm in width, and 1.5mm in height.
Analog Devices ADG509AKR technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 12V |
| Height | 1.5mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 600uA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 27mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Throw Configuration | 4PST |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 450ns |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG509AKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
