
Single 4:1 analog multiplexer, featuring two independent 4:1 switches within a 16-pin SOIC package. Operates with dual supply voltages from ±10.8V to ±16.5V, or single supply from 10.8V to 16.5V. Offers an on-state resistance of 700 Ohms and a propagation delay of 300 nanoseconds. Maximum power dissipation is 470mW, with typical operating supply current at 600µA. Suitable for applications requiring a wide operating temperature range from -55°C to 125°C.
Analog Devices ADG509AKRREEL7 technical specifications.
| Package/Case | R |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 700R |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 27mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG509AKRREEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
