Analog Devices ADG509AKRZ technical specifications.
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG509AKRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.