
CMOS 4-channel analog multiplexer featuring 8 inputs and 2 outputs. Operates with a dual supply voltage range of 10.8V to 16.5V, and a single supply voltage range of 10.8V to 16.5V. Offers a wide operating temperature range from -55°C to 125°C. This integrated circuit has a power dissipation of 27mW and a supply current of 1.5mA. Packaged in a tape and reel format with a height of 1.5mm, length of 10mm, and width of 4mm.
Analog Devices ADG509AKRZ-REEL7 technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 27mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Throw Configuration | 4PST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG509AKRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
