
The ADG509FBNZ is a dual 8-input 2-output 4PST multiplexer from Analog Devices. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a PDIP package and is mounted through a hole. It has a maximum operating voltage of 22V and a power dissipation of 3.3mW.
Analog Devices ADG509FBNZ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Power Dissipation | 3.3mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG509FBNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.