
Analog Devices ADG509FBRW technical specifications.
| Package/Case | SOIC W |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG509FBRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
