
Fault-protected analog multiplexer featuring 8 inputs and 2 outputs, configurable as 8-channel or 4-channel. Operates with a dual supply voltage range of ±10.8V to ±16.5V, with a typical dual supply of ±15V. This SOIC package component offers a parallel interface and a throw configuration of 4PST. Maximum power dissipation is 3.3mW, with a maximum supply current of 1µA. Operating temperature range spans from -40°C to 85°C.
Analog Devices ADG509FBRWZ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG509FBRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
