
Quad SPST (4NC) switch with 30 Ohm on-state resistance. Features a dual supply voltage range of ±4.5V to ±5.5V, supporting single or dual supply operation. This integrated circuit offers 4 channels with a parallel interface and operates across a wide temperature range of -55°C to 125°C. The component is packaged in a tape and reel format.
Analog Devices ADG511BR-REEL7 technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 45R |
| Operating Supply Current | 100pA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG511BR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
