
Quad SPST switches featuring LC2MOS precision technology, operating with dual supply voltages from 4.5V to 5.5V or single supply from 3V to 5.5V. These integrated circuits offer 75 Ohm drain-to-source resistance and a parallel interface. Designed for a wide operating temperature range of -40°C to 85°C, the component is RoHS compliant and packaged in a 3.3mm high, 20.07mm long, 6.35mm wide package.
Analog Devices ADG512BNZ technical specifications.
| Package/Case | N |
| Drain to Source Resistance | 75R |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| Interface | Parallel |
| Length | 20.07mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG512BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
