
Precision Quad SPST Switches, LC2MOS technology, offering 4 channels with a single-pole, single-throw configuration. Operates with dual supply voltages from 4.5V to 5.5V, featuring a typical operating supply voltage of 5V. Maximum power dissipation is 600mW, with a low supply current of 1µA. The component boasts a 4-bit interface, non-inverting polarity, and a package height of 1.5mm. Turn-on delay is 600ns, and turn-off delay is 120ns.
Analog Devices ADG512BRZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 120ns |
| Turn-On Delay Time | 600ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG512BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.