
Precision quad SPST switches featuring LC²MOS technology. Operates with dual supply voltages from 4.5V to 5.5V, and single supply from 3V to 5.5V. Offers 45Ω on-state resistance with a non-inverting, parallel interface. Packaged in tape and reel with tin, matte contact plating, suitable for a -40°C to 85°C operating temperature range.
Analog Devices ADG512BRZ-REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 45R |
| Operating Supply Current | 100pA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG512BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
