
The ADG513BR is a 4-channel SPST multiplexer from Analog Devices, operating on a 5V supply voltage with a maximum power dissipation of 600mW. It is packaged in a SOIC N package and is specified to operate over a temperature range of -40°C to 85°C. The device is not RoHS compliant.
Analog Devices ADG513BR technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG513BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
