
Precision quad SPST switches featuring LC2MOS technology for 5V/3V operation. This multiplexer/demultiplexer IC offers 4 channels with a non-inverting, single-pole, single-throw configuration. Operating from a dual supply voltage range of 4.5V to 5.5V, it boasts a low operating supply current of 100pA and a maximum power dissipation of 600mW. The component is housed in an R package with tin, matte contact plating, and operates across a temperature range of -40°C to 85°C.
Analog Devices ADG513BRZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 120ns |
| Turn-On Delay Time | 600ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG513BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.