
Quad SPST (Single Pole Single Throw) switch IC featuring LC²MOS technology. Operates with dual supply voltages from 4.5V to 5.5V, offering a maximum power dissipation of 600mW. Provides 4 independent SPST switches, each with an on-state resistance of 45 Ohms. Designed for parallel interface and available in tape and reel packaging. Features a wide operating temperature range from -40°C to 85°C.
Analog Devices ADG513BRZ-REEL7 technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 45R |
| Operating Supply Current | 100pA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG513BRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
