
High voltage, latch-up proof 4-channel multiplexer IC featuring a 136MHz bandwidth. This SOIC packaged component operates with dual supply voltages from 9V to 22V and a maximum supply voltage of 40V. It offers 4 input channels and 1 output, with an on-state resistance of 170 Ohms. The device operates across a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.1mW.
Analog Devices ADG5204BCPZ-RL7 technical specifications.
| -3db Bandwidth | 136Hz |
| Bandwidth | 136MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | 35.7mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1mW |
| Max Supply Current | 70uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| On-State Resistance | 170R |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 36V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5204BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
