
High voltage, latch-up proof 8-channel multiplexer with a 54MHz bandwidth. Features a parallel interface and operates with dual supply voltages from 9V to 22V, or a single supply up to 40V. On-state resistance is 170 Ohms, with a maximum power dissipation of 1.1mW and a maximum supply current of 130uA. This integrated circuit is housed in an LFCSP EP package and operates across a temperature range of -40°C to 125°C.
Analog Devices ADG5208BCPZ-RL7 technical specifications.
| -3db Bandwidth | 54MHz |
| Bandwidth | 54MHz |
| Package/Case | LFCSP EP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1mW |
| Max Supply Current | 130uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 170R |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 36V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5208BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
