
High voltage, latch-up proof 4-/8-channel multiplexer IC featuring 8 channels and a single circuit. Operates with dual supply voltages from 9V to 22V, or single supply up to 40V, with a maximum operating voltage of 36V. Offers a 54MHz bandwidth and 170 Ohm on-state resistance. Packaged in TSSOP with parallel interface, suitable for operation between -40°C and 125°C.
Analog Devices ADG5208BRUZ-RL7 technical specifications.
| -3db Bandwidth | 54MHz |
| Bandwidth | 54MHz |
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1mW |
| Max Supply Current | 130uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 170R |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5208BRUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
