
High voltage, latch-up proof 4-channel multiplexer featuring 133MHz bandwidth. This integrated circuit offers 4 channels and 2 circuits with 8 inputs and 2 outputs, operating with a dual supply voltage range of ±9V to ±22V and a maximum supply voltage of 40V. Housed in a TSSOP package with tin, matte contact plating, it operates across a temperature range of -40°C to 125°C. Maximum power dissipation is 1.1mW with a maximum supply current of 130µA.
Analog Devices ADG5209BRUZ technical specifications.
| -3db Bandwidth | 133MHz |
| Bandwidth | 133MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1mW |
| Max Supply Current | 130uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5209BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
