
High voltage, latch-up proof 4-channel multiplexer featuring a 133MHz bandwidth. This integrated circuit operates with dual supply voltages from 9V to 22V, or single supply from 9V to 40V, with a maximum operating supply voltage of 36V. It offers 4 channels with 170 Ohms on-state resistance, housed in a TSSOP package with tin, matte contact plating. Designed for parallel interface, this RoHS compliant component functions across an operating temperature range of -40°C to 125°C.
Analog Devices ADG5209BRUZ-RL7 technical specifications.
| -3db Bandwidth | 133MHz |
| Bandwidth | 133MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1mW |
| Max Supply Current | 130uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| On-State Resistance | 170R |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5209BRUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
