
Automotive-grade 4:1 dual multiplexer IC featuring fault protection with -0.4 pC QINJ. This 16-terminal component operates across a -40°C to 125°C temperature range, supporting supply voltages from 13.5V to 16.5V with a nominal 15V and a nominal negative supply of -15V. The device offers two multiplexer functions, each with four channels, housed in a 16-pin R-PDSO-G16 package measuring 4.4mm wide and 5mm long.
Analog Devices ADG5209FBRUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG5209FBRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.