
Quad SPST switches offering 435MHz bandwidth and low insertion loss of -6.8dB at 1MHz. Features latch-up proof operation with dual supply voltages ranging from 9V to 22V, and a maximum supply voltage of 40V. This multiplexer IC operates across a wide temperature range of -40°C to 125°C, with a typical supply current of 80uA. Housed in an LFCSP EP package, it supports parallel interface and is supplied on tape and reel.
Analog Devices ADG5212BCPZ-RL7 technical specifications.
| -3db Bandwidth | 435MHz |
| Bandwidth | 435MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 15V |
| Insertion Loss | -6.8dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 170R |
| Operating Supply Current | 80uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5212BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
