
Quad SPST switch IC featuring 460MHz bandwidth and 4 channels. Operates with dual supply voltages from ±9V to ±22V, with a maximum supply voltage of 40V. Offers low insertion loss of -6dB at 1MHz and is housed in a TSSOP package. This latch-up proof component supports single or dual supply operation and has a maximum operating temperature of 125°C.
Analog Devices ADG5213BRUZ technical specifications.
| -3db Bandwidth | 460MHz |
| Bandwidth | 460MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 1.05mm |
| Insertion Loss | -6dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5213BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
