
Analog Devices ADG5213BRUZ-RL7 technical specifications.
| -3db Bandwidth | 460MHz |
| Bandwidth | 460MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Insertion Loss | -6dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Circuits | 4 |
| On-State Resistance | 170R |
| Operating Supply Current | 80uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5213BRUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
