
Quad SPDT switches offering 205MHz -3dB bandwidth and 205MHz bandwidth. Features latch-up proof design with a parallel interface. Operates with dual supply voltages from 9V to 22V, with a maximum dual supply voltage of 22V and maximum supply voltage of 40V. Insertion loss is -6.3dB at 1MHz. Packaged in TSSOP with dimensions of 6.6mm length, 4.5mm width, and 1.05mm height. Operating temperature range is -40°C to 125°C.
Analog Devices ADG5234BRUZ technical specifications.
| -3db Bandwidth | 205MHz |
| Bandwidth | 205MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 1.05mm |
| Insertion Loss | -6.3dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1mW |
| Max Supply Current | 55uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 175ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5234BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
