
Dual SPDT switches featuring latch-up proof design and a 266MHz bandwidth. Operates with dual supply voltages from 9V to 22V, with a maximum supply voltage of 40V. Offers 2 circuits, each with 2 inputs and 4 outputs, supporting parallel interface. Packaged in a 4.5mm width, 5.1mm length, 1.05mm height TSSOP with tin, matte contact plating. Maximum power dissipation is 1.1mW, with a maximum supply current of 55uA. Operating temperature range is -40°C to 125°C.
Analog Devices ADG5236BRUZ technical specifications.
| -3db Bandwidth | 266MHz |
| Bandwidth | 266MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 1.05mm |
| Insertion Loss | -0.7dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1mW |
| Max Supply Current | 55uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 1.1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 170ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5236BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
