
16-channel analog multiplexer IC featuring CMOS latch technology. Operates with dual supply voltages from 10.8V to 16.5V, with a typical operating voltage of 15V. Offers a high-level output current of 20mA and a maximum power dissipation of 470mW. Housed in a PDIP package with dimensions of 39.75mm (L) x 14.73mm (W) x 4.95mm (H). Features parallel interface and a propagation delay of 300ns.
Analog Devices ADG526AKN technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 12V |
| Height | 4.95mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 26mW |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 450ns |
| Width | 14.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG526AKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
