16-channel CMOS analog multiplexer with parallel interface, supporting dual supply voltages up to ±15V (10.8V to 16.5V). Features a low drain-to-source resistance of 280 Ohms and operates across a wide temperature range from -55°C to 125°C. This integrated circuit offers a maximum power dissipation of 470mW and a typical supply current of 600µA. The component is packaged in a PDIP form factor and is RoHS compliant.
Analog Devices ADG526AKNZ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 280R |
| Dual Supply Voltage | 15V |
| Height | 4.95mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 26mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 450ns |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG526AKNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
