
The ADG526AKP is a 16-channel single/dual supply multiplexer with 16 inputs and 1 output, operating at a maximum supply voltage of 16.5V and a minimum supply voltage of 10.8V. It is packaged in a P-LCC-28 package and has a maximum power dissipation of 470mW. The device is rated for operation between -55°C and 125°C. It is not RoHS compliant.
Analog Devices ADG526AKP technical specifications.
| Package/Case | P |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 26mW |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG526AKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
