Analog Devices ADG526AKP-REEL technical specifications.
| Package/Case | P |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 26mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG526AKP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.