
16-channel CMOS analog multiplexer featuring latched operation and ±15V dual supply capability, with a maximum dual supply voltage of 16.5V. This integrated circuit operates across a wide temperature range from -55°C to 125°C, offering a maximum power dissipation of 470mW. It utilizes a parallel interface and is housed in a P package with dimensions of 11.58mm (L) x 11.58mm (W) x 3.94mm (H). The device exhibits a propagation delay of 300ns and a supply current of 1.5mA, with RoHS compliance.
Analog Devices ADG526AKPZ technical specifications.
| Package/Case | P |
| Dual Supply Voltage | 15V |
| Height | 3.94mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 26mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG526AKPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
