
16-channel analog multiplexer featuring CMOS latching for ±15V operation. This integrated circuit offers a parallel interface and operates within a dual supply voltage range of 10.8V to 16.5V. With a maximum power dissipation of 470mW and a propagation delay of 300ns, it is housed in a SOIC W package measuring 18.1mm x 7.6mm x 2.35mm. Operating temperature spans from -55°C to 125°C.
Analog Devices ADG526AKRZ technical specifications.
| Package/Case | SOIC W |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 26mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 600mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG526AKRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
