Analog Devices ADG527AKN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| Series | ADG527A |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG527AKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
