The ADG527AKP is a dual 2-channel multiplexer from Analog Devices. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 10.8V and 16.5V. The device has a maximum power dissipation of 470mW and an operating supply current of 1.5mA. The ADG527AKP is available in a 28-pin plastic LCC package and is not RoHS compliant due to containing lead.
Analog Devices ADG527AKP technical specifications.
| Package/Case | P |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ADG527A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG527AKP to view detailed technical specifications.
No datasheet is available for this part.