
Analog Devices ADG527AKPZ technical specifications.
| Package/Case | P |
| Height | 4.06mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 26mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 11.582mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG527AKPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
